B57164K0472J000 vs B59607A0120A062 feature comparison

B57164K0472J000 TDK Corporation

Buy Now Datasheet

B59607A0120A062 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED CHIP, 1210, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Factory Lead Time 11 Weeks 19 Weeks
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Height 5.5 mm 1.6 mm
Package Length 5.5 mm 3.2 mm
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Package Style Radial SMT
Package Width 5 mm 2.5 mm
Packing Method BULK TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.45 W
Rated Temperature 25 °C 25 °C
Resistance 4700 Ω 30 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) TIN
Terminal Placement RADIAL DUAL ENDED
Terminal Shape WIRE WRAPAROUND
Thermal Sensitivity Index 3950 K
Thermistor Application TEMPERATURE COMPENSATION OVERCURRENT PROTECTION
Tolerance 5%
Base Number Matches 2 2
Circuit RMS Voltage-Max 30 V
Reference Standard AEC-Q200; UL
Working Voltage 30 V

Compare B57164K0472J000 with alternatives

Compare B59607A0120A062 with alternatives