B57164K0222J000
vs
B57620C0331J962
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
11 Weeks
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.5 mm
Package Length
5.5 mm
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.45 W
0.21 W
Rated Temperature
25 °C
Resistance
2200 Ω
330 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Silver/Palladium (Ag/Pd)
Terminal Placement
RADIAL
Terminal Shape
WIRE
WRAPAROUND
Thermal Sensitivity Index
3900 K
3250 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE COMPENSATION
Tolerance
5%
Base Number Matches
2
2
Manufacturer Series
B57620
Compare B57164K0222J000 with alternatives
Compare B57620C0331J962 with alternatives