B57045K0104K000 vs B57620C0331J962 feature comparison

B57045K0104K000 TDK Corporation

Buy Now Datasheet

B57620C0331J962 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
JESD-609 Code e3 e4
Mounting Feature CHASSIS MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8 mm
Package Length 14 mm
Package Shape SPECIAL PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.45 W 0.21 W
Rated Temperature 25 °C
Resistance 100000 Ω 330 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO YES
Terminal Finish TIN Silver/Palladium (Ag/Pd)
Terminal Shape WIRE WRAPAROUND
Thermal Sensitivity Index 4600 K 3250 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 10%
Base Number Matches 2 2
Manufacturer Series B57620

Compare B57045K0104K000 with alternatives

Compare B57620C0331J962 with alternatives