B57045K0102K000 vs B59150-J120-A20 feature comparison

B57045K0102K000 TDK Corporation

Buy Now Datasheet

B59150-J120-A20 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 60 °C
Operating Temperature-Min -55 °C
Package Shape SPECIAL PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.45 W
Rated Temperature 25 °C
Resistance 1000 Ω 150 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE FLAT
Thermal Sensitivity Index 3730 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE SENSING
Tolerance 10% 25%
Base Number Matches 2 2
Pbfree Code Yes
Package Description ,
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature MINIMUM RESISTANCE IS 84 OHMS
Terminal Placement RADIAL

Compare B57045K0102K000 with alternatives

Compare B59150-J120-A20 with alternatives