B5-23111
vs
B5-24111
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
1.57 mm
|
1.57 mm
|
Actuator Type |
BUTTON TYPE
|
BUTTON TYPE
|
Body Breadth |
6.35 mm
|
6.35 mm
|
Body Height |
11.1 mm
|
11.1 mm
|
Body Length or Diameter |
19.84 mm
|
19.84 mm
|
Contact (AC) Max Rating R Load |
10A@115VAC
|
10A@115VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
2.22 N
|
2.22 N
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Pre-Travel-Max |
1.27 mm
|
1.27 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
TIN
|
TIN
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B5-23111 with alternatives
Compare B5-24111 with alternatives