B5-14242 vs B5-23241 feature comparison

B5-14242 OTTO Engineering Inc

Buy Now Datasheet

B5-23241 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 1.57 mm 1.57 mm
Actuator Type BUTTON TYPE BUTTON TYPE
Body Breadth 6.35 mm 6.35 mm
Body Height 11.1 mm 11.1 mm
Body Length or Diameter 19.84 mm 19.84 mm
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Force-Max 1.67 N 1.67 N
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Pre-Travel-Max 1.27 mm 1.27 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish TIN TIN
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1

Compare B5-14242 with alternatives

Compare B5-23241 with alternatives