B45198E5474K106 vs TBJA474K025CBST0023 feature comparison

B45198E5474K106 KEMET Corporation

Buy Now Datasheet

TBJA474K025CBST0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e0
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series B45198E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series B45-HIGH CAPACITANCE
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
ESR 14000 mΩ
Reference Standard MIL-PRF-55365/8

Compare B45198E5474K106 with alternatives

Compare TBJA474K025CBST0023 with alternatives