Part Details for B45198E5474K106 by KEMET Corporation
Overview of B45198E5474K106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198E5474K106
B45198E5474K106 CAD Models
B45198E5474K106 Part Data Attributes
|
B45198E5474K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198E5474K106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for B45198E5474K106
This table gives cross-reference parts and alternative options found for B45198E5474K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198E5474K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA474K025CSST0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | B45198E5474K106 vs TBJA474K025CSST0000 |
TBJA474K025CWMDTH24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | B45198E5474K106 vs TBJA474K025CWMDTH24 |
TBJA474K025CRSC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | B45198E5474K106 vs TBJA474K025CRSC0024 |
TBJA474K025CXMDT724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | B45198E5474K106 vs TBJA474K025CXMDT724 |
TBJA474K025CXSBT023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | B45198E5474K106 vs TBJA474K025CXSBT023 |
TBJA474K025JBSC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | B45198E5474K106 vs TBJA474K025JBSC0H45 |
TBJA474K025JCSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | B45198E5474K106 vs TBJA474K025JCSB0823 |
TBJA474K025JKSZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | B45198E5474K106 vs TBJA474K025JKSZ0823 |
TBJA474K025CRMBT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | B45198E5474K106 vs TBJA474K025CRMBT045 |
TBJA474K025LSSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | B45198E5474K106 vs TBJA474K025LSSC0923 |