B45197A2106K209 vs B45010A1069K208 feature comparison

B45197A2106K209 KEMET Corporation

Buy Now Datasheet

B45010A1069K208 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Package Description , 1411 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Total Weight 70
Category CO2 Kg 3.5 3.5
CO2 245
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2020-01-16 2012-12-19
CAS Accounted for Wt 63
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ
Height 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.001 mA 0.001 mA
Length 3.5 mm
Manufacturer Series T495B106K010ZTE1K2 B450
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 243 mA
Series B45-SPEEDPOWER
Size Code 1411 1206
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare B45197A2106K209 with alternatives

Compare B45010A1069K208 with alternatives