B45010A1069K208 vs B45197A2106K206 feature comparison

B45010A1069K208 KEMET Corporation

Buy Now Datasheet

B45197A2106K206 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 1200 mΩ
Height 1.6 mm 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.001 mA 0.001 mA
Length 3.2 mm 3.5 mm
Manufacturer Series B45010A1069K208 T495B106K010ZTE1K27280
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 171 mA 243 mA
Series B45-SPEEDPOWER B45-SPEEDPOWER
Size Code 1206 1411
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.6 mm 2.8 mm
Base Number Matches 2 2

Compare B45010A1069K208 with alternatives

Compare B45197A2106K206 with alternatives