B45196H3107K309 vs T491C107K016AG feature comparison

B45196H3107K309 KEMET Corporation

Buy Now Datasheet

T491C107K016AG KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2413 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e4
Leakage Current 0.016 mA 0.016 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 132.8 mA 133 mA
Series B45-HIGH CAPACITANCE
Size Code 2413 2413
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) GOLD
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 4
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 1000 mΩ

Compare B45196H3107K309 with alternatives

Compare T491C107K016AG with alternatives