B45106C1576M207 vs B45106C1576M157 feature comparison

B45106C1576M207 KEMET Corporation

Buy Now Datasheet

B45106C1576M157 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 150 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e4
Leakage Current 0.0095 mA
Length 6 mm 6 mm
Manufacturer Series B45106C1576M207
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 666 mA
Series B45-SPEEDPOWER
Size Code 2412 2412
Surface Mount YES
Tan Delta 0.08
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare B45106C1576M207 with alternatives

Compare B45106C1576M157 with alternatives