B45106C1576M207 vs T491C157M006ZG7280 feature comparison

B45106C1576M207 KEMET Corporation

Buy Now Datasheet

T491C157M006ZG7280 KEMET Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2412 , 2412
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
200 mΩ 1200 mΩ
2.5 mm 2.5 mm
e4 e4
0.0095 mA 0.0095 mA
6 mm 6 mm
B45106C1576M207
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
666 mA 273 mA
B45-SPEEDPOWER T491
2412 2412
YES YES
0.08 0.08
Gold (Au) Gold (Au)
J BEND J BEND
3.2 mm 3.2 mm
1 1
Yes
AEC-Q200

Compare B45106C1576M207 with alternatives

Compare T491C157M006ZG7280 with alternatives