B43821F2105M007 vs RGU105250M feature comparison

B43821F2105M007 TDK Corporation

Buy Now Datasheet

RGU105250M Tekcon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TDK CORP TEKCON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM
ESR 186000 mΩ
Length 11 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 22 mA
Series B43821
Terminal Pitch 2.5 mm
Base Number Matches 2 2
Manufacturer Series RGU(250V)

Compare B43821F2105M007 with alternatives