B43821A4225M003
vs
SK350M2R20YGI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
85000 mΩ
JESD-609 Code
e3
Leakage Current
0.0381 mA
0.0331 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, BLISTER
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
38 mA
33 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Manufacturer Series
SK
Compare B43821A4225M003 with alternatives
Compare SK350M2R20YGI with alternatives