SK350M2R20YGI vs B43821A4225M000 feature comparison

SK350M2R20YGI YAGEO Corporation

Buy Now Datasheet

B43821A4225M000 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0331 mA 0.0381 mA
Manufacturer Series SK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 33 mA 38 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 85000 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SK350M2R20YGI with alternatives

Compare B43821A4225M000 with alternatives