B43584B9228M000 vs B43564B9228M057 feature comparison

B43584B9228M000 TDK Corporation

Buy Now Datasheet

B43564B9228M057 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.3 mm 64.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 72 mΩ 72 mΩ
Leakage Current 2.262605 mA 2.262605 mA
Length 80.7 mm 80.7 mm
Manufacturer Series B43584
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method Cardboard Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 15200 mA 15200 mA
Series B43584
Surface Mount NO NO
Terminal Pitch 28.5 mm 28.5 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare B43584B9228M000 with alternatives

Compare B43564B9228M057 with alternatives