B43564B9228M057 vs B43474A9228M000 feature comparison

B43564B9228M057 TDK Corporation

Buy Now Datasheet

B43474A9228M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.3 mm 64.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 72 mΩ 93 mΩ
Leakage Current 2.262605 mA 4.351696 mA
Length 80.7 mm 80.7 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method Cardboard BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 15200 mA 5500 mA
Surface Mount NO NO
Terminal Pitch 28.5 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Series B43474
Series B43474

Compare B43564B9228M057 with alternatives

Compare B43474A9228M000 with alternatives