B43584B9228M000
vs
B43564B9228M007
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.3 mm
64.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
72 mΩ
72 mΩ
Leakage Current
2.262605 mA
2.262605 mA
Length
80.7 mm
80.7 mm
Manufacturer Series
B43584
Mounting Feature
STUD MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Packing Method
Cardboard
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
15200 mA
15200 mA
Series
B43584
Surface Mount
NO
NO
Terminal Pitch
28.5 mm
28.5 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare B43584B9228M000 with alternatives
Compare B43564B9228M007 with alternatives