There are no models available for this part yet.
Overview of B43564B9228M007 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B43564B9228M007 by TDK Corporation
Part Data Attributes for B43564B9228M007 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
64.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
72 mΩ
|
Leakage Current
|
2.262605 mA
|
Length
|
80.7 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
15200 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.5 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43564B9228M007
This table gives cross-reference parts and alternative options found for B43564B9228M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564B9228M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43584B9228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43564B9228M007 vs B43584B9228M000 |
B43564B9228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43564B9228M007 vs B43564B9228M007 |
B43454A9228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, STUD MOUNT | TDK Epcos | B43564B9228M007 vs B43454A9228M000 |
B43584B9228M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43564B9228M007 vs B43584B9228M050 |
B43584B9228M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43564B9228M007 vs B43584B9228M003 |
B43584B9228M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43564B9228M007 vs B43584B9228M050 |
B43564B9228M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43564B9228M007 vs B43564B9228M057 |
B43564B9228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43564B9228M007 vs B43564B9228M000 |
B43584B9228M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43564B9228M007 vs B43584B9228M007 |
B43474A9228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, | TDK Corporation | B43564B9228M007 vs B43474A9228M000 |