B43545B5277M060 vs ECS2WBW271MLL10350035 feature comparison

B43545B5277M060 TDK Corporation

Buy Now Datasheet

ECS2WBW271MLL10350035 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TDK CORP NANTONG JIANGHAI CAPACITOR CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 90 mΩ 492 mΩ
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 4370 mA 1130 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Series CD294

Compare B43545B5277M060 with alternatives

Compare ECS2WBW271MLL10350035 with alternatives