B43545B5187M007
vs
SLG187M450S1A5S35K
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EPCOS AG
|
TEAPO ELECTRONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
180 µF
|
180 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
ESR |
130 mΩ
|
|
Length |
35 mm
|
35 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Cardboard
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
3240 mA
|
850 mA
|
Terminal Pitch |
10 mm
|
10 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Series |
|
LG
|
|
|
|
Compare B43545B5187M007 with alternatives
Compare SLG187M450S1A5S35K with alternatives