SLG187M450S1A5S35K vs ELXM451LIN181MR35S feature comparison

SLG187M450S1A5S35K Teapo Electronic Corporation

Buy Now Datasheet

ELXM451LIN181MR35S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEAPO ELECTRONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 850 mA 1050 mA
Series LG
Terminal Pitch 10 mm
Base Number Matches 1 2
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare SLG187M450S1A5S35K with alternatives

Compare ELXM451LIN181MR35S with alternatives