B43544A9337M087 vs B43545A9337M087 feature comparison

B43544A9337M087 TDK Epcos

Buy Now Datasheet

B43545A9337M087 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60 mΩ 60 mΩ
Length 50 mm 50 mm
Manufacturer Series B43544
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Cardboard Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 4530 mA 4580 mA
Series B43544
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 2
Rohs Code Yes

Compare B43544A9337M087 with alternatives

Compare B43545A9337M087 with alternatives