B43544A9337M087
vs
B43544A9337M000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
60 mΩ
60 mΩ
Length
50 mm
50 mm
Manufacturer Series
B43544
B43544
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Cardboard
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
4530 mA
4530 mA
Series
B43544
B43544
Terminal Pitch
10 mm
10 mm
Base Number Matches
2
2
Compare B43544A9337M087 with alternatives
Compare B43544A9337M000 with alternatives