B43543A2228M002 vs B43544A2228M067 feature comparison

B43543A2228M002 TDK Epcos

Buy Now Datasheet

B43544A2228M067 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 36 mΩ 15 mΩ
Leakage Current 2.680321 mA
Length 55 mm 55 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 4340 mA 12200 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN
Base Number Matches 2 2
Rohs Code Yes
Terminal Pitch 10 mm

Compare B43543A2228M002 with alternatives

Compare B43544A2228M067 with alternatives