B43544A2228M067 vs B43543A2228M087 feature comparison

B43544A2228M067 TDK Corporation

Buy Now Datasheet

B43543A2228M087 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ 36 mΩ
Length 55 mm 55 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Cardboard CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 12200 mA 4340 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 2
Leakage Current 2.680321 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Compare B43544A2228M067 with alternatives

Compare B43543A2228M087 with alternatives