B43515A9128M087 vs ALC42F122EL400 feature comparison

B43515A9128M087 TDK Epcos

Buy Now Datasheet

ALC42F122EL400 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 120 mΩ 128 mΩ
Leakage Current 2.848396 mA
Length 80 mm 80 mm
Manufacturer Series B43515
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 4130 mA 7200 mA
Series B43515
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare B43515A9128M087 with alternatives

Compare ALC42F122EL400 with alternatives