Part Details for ALC42F122EL400 by KEMET Corporation
Overview of ALC42F122EL400 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC42F122EL400
ALC42F122EL400 CAD Models
ALC42F122EL400 Part Data Attributes
|
ALC42F122EL400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42F122EL400
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 128 mΩ | |
Length | 80 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7200 mA |
Alternate Parts for ALC42F122EL400
This table gives cross-reference parts and alternative options found for ALC42F122EL400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42F122EL400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42H122EL400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42F122EL400 vs ALC42H122EL400 |
B43514K9128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC42F122EL400 vs B43514K9128M080 |
ALC42A122EL400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC42F122EL400 vs ALC42A122EL400 |
B43514K9128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC42F122EL400 vs B43514K9128M000 |
ALC42C122EL400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42F122EL400 vs ALC42C122EL400 |
B43515A9128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC42F122EL400 vs B43515A9128M000 |
B43514K9128M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC42F122EL400 vs B43514K9128M087 |
B43514K9128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC42F122EL400 vs B43514K9128M000 |
B43514K9128M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC42F122EL400 vs B43514K9128M080 |
B43515A9128M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | ALC42F122EL400 vs B43515A9128M080 |