B43508E2397M000
vs
LAR2E391MERZHA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Factory Lead Time
24 Weeks
Capacitance
390 µF
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
300 mΩ
Leakage Current
0.93601 mA
Length
35 mm
35 mm
Manufacturer Series
B43508
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
Cardboard
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
1320 mA
1300 mA
Series
B43508
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
8.5 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
1
Compare B43508E2397M000 with alternatives
Compare LAR2E391MERZHA with alternatives