There are no models available for this part yet.
Overview of B43508E2397M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for B43508E2397M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43508E2397M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 390UF 250V - Bulk (Alt: B43508E2397M000) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0957 / $3.8958 | Buy Now | |
DISTI #
B43508E2397M000
|
Avnet Americas | Cap Aluminum 390uF 250V 20% (22 X 35mm) 10mm 0.3 Ohm 1320mA 3000 hr 105°C Bulk - Bulk (Alt: B43508E2397M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
871-B43508E2397M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 390uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
CAD Models for B43508E2397M000 by TDK Corporation
Part Data Attributes for B43508E2397M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
300 mΩ
|
Leakage Current
|
0.93601 mA
|
Length
|
35 mm
|
Manufacturer Series
|
B43508
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1320 mA
|
Series
|
B43508
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43508E2397M000
This table gives cross-reference parts and alternative options found for B43508E2397M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508E2397M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E2397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508E2397M000 vs B43640E2397M000 |
B43644E2397M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508E2397M000 vs B43644E2397M082 |
LAR2E391MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | B43508E2397M000 vs LAR2E391MERZHA |
B43644E2397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508E2397M000 vs B43644E2397M082 |
B43508E2397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43508E2397M000 vs B43508E2397M080 |
B43640E2397M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508E2397M000 vs B43640E2397M060 |
381LQ391M250H032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43508E2397M000 vs 381LQ391M250H032A+D |
HU2E391MRXS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Hitachi Ltd | B43508E2397M000 vs HU2E391MRXS4WPPF |
B43644E2397M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508E2397M000 vs B43644E2397M087 |
B43642E2397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508E2397M000 vs B43642E2397M007 |