B43505C5107M080 vs B43255A5107M007 feature comparison

B43505C5107M080 TDK Corporation

Buy Now Datasheet

B43255A5107M007 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 1360 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2000 mA 680 mA
Series B43505
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.40

Compare B43505C5107M080 with alternatives

Compare B43255A5107M007 with alternatives