B43504A9157M067 vs B43504A9157M060 feature comparison

B43504A9157M067 TDK Corporation

Buy Now Datasheet

B43504A9157M060 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Additional Feature STANDARD: IEC60384-4 STANDARD: IEC60384-4
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 580 mΩ 580 mΩ
JESD-609 Code e3 e3
Leakage Current 0.667479 mA 0.667479 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 820 mA 820 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2

Compare B43504A9157M067 with alternatives

Compare B43504A9157M060 with alternatives