B43504A9157M060
vs
B43504A9157M082
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Additional Feature
STANDARD: IEC60384-4
STANDARD: IEC60384-4
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
580 mΩ
580 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.667479 mA
0.667479 mA
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
CARDBOARD
CARDBOARD
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
820 mA
820 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
Compare B43504A9157M060 with alternatives
Compare B43504A9157M082 with alternatives