B43501G2687M082
vs
B43540B2687M082
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
240 mΩ
|
220 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
1.18052 mA
|
1.180518 mA
|
Length |
30 mm
|
30 mm
|
Manufacturer Series |
B43501
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
CARDBOARD
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Reference Standard |
IEC60384-4
|
|
Ripple Current |
2440 mA
|
2600 mA
|
Series |
B43501
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B43501G2687M082 with alternatives
Compare B43540B2687M082 with alternatives