Part Details for B43540B2687M082 by TDK Corporation
Overview of B43540B2687M082 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43540B2687M082
B43540B2687M082 CAD Models
B43540B2687M082 Part Data Attributes
|
B43540B2687M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43540B2687M082
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Leakage Current | 1.180518 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43540B2687M082
This table gives cross-reference parts and alternative options found for B43540B2687M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43540B2687M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501G2687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43540B2687M082 vs B43501G2687M060 |
B43624C2687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B2687M082 vs B43624C2687M080 |
B43540B2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | B43540B2687M082 vs B43540B2687M002 |
LS-681M2D-A3030 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43540B2687M082 vs LS-681M2D-A3030 |
B43624C2687M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B2687M082 vs B43624C2687M060 |
DP687M2DP30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | B43540B2687M082 vs DP687M2DP30 |
ECOS2DP681DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B43540B2687M082 vs ECOS2DP681DA |
B43624C2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540B2687M082 vs B43624C2687M082 |
B43501G2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540B2687M082 vs B43501G2687M082 |
380LX681M200K022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | B43540B2687M082 vs 380LX681M200K022A |