B43501A3477M062
vs
B43512A3477M000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
290 mΩ
|
170 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
1.44085 mA
|
|
Length |
40 mm
|
40 mm
|
Manufacturer Series |
B43501
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
CARDBOARD
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
385 V
|
385 V
|
Reference Standard |
IEC60384-4
|
|
Ripple Current |
2500 mA
|
2840 mA
|
Series |
B43501
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
TDK
|
Tan Delta |
|
0.15
|
|
|
|
Compare B43501A3477M062 with alternatives
Compare B43512A3477M000 with alternatives