There are no models available for this part yet.
Overview of B43512A3477M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for B43512A3477M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43512A3477M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 385 V, ± 20%, Snap-In - Bulk (Alt: B43512A3477M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2870 / $8.7848 | Buy Now | |
DISTI #
B43512A3477M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 385 V, ± 20%, Snap-In - Bulk (Alt: B43512A3477M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2870 / $8.7848 | Buy Now | |
DISTI #
871-B43512A3477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 385VDC 470uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$6.8200 | Order Now |
CAD Models for B43512A3477M000 by TDK Corporation
Part Data Attributes for B43512A3477M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
170 mΩ
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
385 V
|
Ripple Current
|
2840 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43512A3477M000
This table gives cross-reference parts and alternative options found for B43512A3477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43512A3477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501A3477M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43512A3477M000 vs B43501A3477M067 |
B43501A3477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43512A3477M000 vs B43501A3477M082 |
B43501A3477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43512A3477M000 vs B43501A3477M007 |
B43501A3477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43512A3477M000 vs B43501A3477M082 |
B43501A3477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43512A3477M000 vs B43501A3477M080 |
B43501A3477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43512A3477M000 vs B43501A3477M060 |
B43501A3477M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43512A3477M000 vs B43501A3477M067 |
B43501A3477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43512A3477M000 vs B43501A3477M000 |
B43501A3477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43512A3477M000 vs B43501A3477M060 |
E92F3J1VSN471MA40U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | B43512A3477M000 vs E92F3J1VSN471MA40U |