B43458A9478M007
vs
ALS30J472NF400
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
24 mΩ
38 mΩ
JESD-609 Code
e3
Leakage Current
7.40059 mA
6 mA
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
14000 mA
14600 mA
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
2
HTS Code
8532.22.00.85
Diameter
77 mm
Length
105 mm
Package Style
Screw Ends
Reference Standard
IEC60384-4
Terminal Pitch
31.8 mm
Compare B43458A9478M007 with alternatives
Compare ALS30J472NF400 with alternatives