ALS30J472NF400 vs ALS30G472NF400 feature comparison

ALS30J472NF400 KEMET Corporation

Buy Now Datasheet

ALS30G472NF400 Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ 38 mΩ
Leakage Current 6 mA 11.28 mA
Length 105 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC60384-4 IEC384-4
Ripple Current 14600 mA 20900 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2
Manufacturer Series ALS30

Compare ALS30J472NF400 with alternatives

Compare ALS30G472NF400 with alternatives