B43455-A108-M TDK CorporationBuy Now Datasheet |
B43564-A108-M TDK EpcosBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TDK CORP | EPCOS AG |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
Capacitance | 1000 µF | 1000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 129 mΩ | 130 mΩ |
Leakage Current | 2.50759 mA | 2.50759 mA |
Mounting Feature | CHASSIS MOUNT | CHASSIS MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Ripple Current | 4800 mA | 5200 mA |
Surface Mount | NO | NO |
Terminal Shape | BINDING POST | BINDING POST |
Base Number Matches | 2 | 2 |
Pbfree Code | Yes | |
ECCN Code | EAR99 | |