B43455-A108-M vs RWE400LG1000MA12 feature comparison

B43455-A108-M TDK Corporation

Buy Now Datasheet

RWE400LG1000MA12 Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 129 mΩ
Leakage Current 2.50759 mA 8 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 4800 mA 3900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
ECCN Code EAR99
Tan Delta 0.25

Compare B43455-A108-M with alternatives

Compare RWE400LG1000MA12 with alternatives