B43082A5336M009 vs 450YXA33MEFCCE16X31.5 feature comparison

B43082A5336M009 TDK Epcos

Buy Now Datasheet

450YXA33MEFCCE16X31.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B43082
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK; TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 700 mA 155 mA
Surface Mount NO NO
Tan Delta 0.24
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8532.22.00.20
Diameter 16 mm
Length 31.5 mm
Package Style Radial
Terminal Pitch 7.5 mm

Compare B43082A5336M009 with alternatives

Compare 450YXA33MEFCCE16X31.5 with alternatives