450YXA33MEFCCE16X31.5 vs EKMG451EC5330MLN3S feature comparison

450YXA33MEFCCE16X31.5 Rubycon Corporation

Buy Now Datasheet

EKMG451EC5330MLN3S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 155 mA 155 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.694 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method TRAY
Tan Delta 0.24
Terminal Finish Matte Tin (Sn)

Compare 450YXA33MEFCCE16X31.5 with alternatives

Compare EKMG451EC5330MLN3S with alternatives