B41896W6105M004 vs EKL00AA110G00 feature comparison

B41896W6105M004 TDK Corporation

Buy Now Datasheet

EKL00AA110G00 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 132000 mΩ
Leakage Current 0.005 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TR, BLISTER Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard IEC60384-4
Ripple Current 35 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
Diameter 5 mm
JESD-609 Code e3
Length 11 mm
Package Style Radial
Series EKL00/5/6(50V)
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2 mm

Compare B41896W6105M004 with alternatives

Compare EKL00AA110G00 with alternatives