B41896C6105M008
vs
EKL00AA110G00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
126313 mΩ
Leakage Current
0.003 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
35 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Base Number Matches
2
2
HTS Code
8532.22.00.20
Diameter
5 mm
JESD-609 Code
e3
Length
11 mm
Package Style
Radial
Series
EKL00/5/6(50V)
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2 mm
Compare B41896C6105M008 with alternatives
Compare EKL00AA110G00 with alternatives