B41851A9104M000 vs RGA0R1M2ACC-0511B feature comparison

B41851A9104M000 TDK Corporation

Buy Now Datasheet

RGA0R1M2ACC-0511B Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TDK CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.1 µF 0.1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 1658000 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2.1 mA 4 mA
Series B41851
Terminal Pitch 2 mm 2 mm
Base Number Matches 1 1

Compare B41851A9104M000 with alternatives

Compare RGA0R1M2ACC-0511B with alternatives