Part Details for B41851A9104M000 by TDK Corporation
Overview of B41851A9104M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41851A9104M000
B41851A9104M000 CAD Models
B41851A9104M000 Part Data Attributes
|
B41851A9104M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41851A9104M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1658000 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2.1 mA | |
Series | B41851 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41851A9104M000
This table gives cross-reference parts and alternative options found for B41851A9104M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41851A9104M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R2AKM0R1M005011 | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF | B41851A9104M000 vs R2AKM0R1M005011 |
UTWR10M100TB15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF | B41851A9104M000 vs UTWR10M100TB15X11 |
UTWR10M100TR265X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF | B41851A9104M000 vs UTWR10M100TR265X11 |
RGA0R1M2ACC-0511C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | B41851A9104M000 vs RGA0R1M2ACC-0511C |
SB100M0R10K5S30511 | YAGEO Corporation | Check for Price | RF Transformer | B41851A9104M000 vs SB100M0R10K5S30511 |
RGA0R1M2ATA-0511B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | B41851A9104M000 vs RGA0R1M2ATA-0511B |
UTWR10M100CF15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF | B41851A9104M000 vs UTWR10M100CF15X11 |
RGA0R1M2ABC-0511 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | B41851A9104M000 vs RGA0R1M2ABC-0511 |
UTWR10M100TB5X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF | B41851A9104M000 vs UTWR10M100TB5X11 |
UTWLLR10M100CF15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | B41851A9104M000 vs UTWLLR10M100CF15X11 |