B41827A6336M016
vs
RDLL33M50TB25X11
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Manufacturer Series
B41827
RDLL
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
117 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Base Number Matches
2
1
HTS Code
8532.22.00.20
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
Length
11 mm
Operating Temperature-Min
-40 °C
Package Style
Radial
Series
RDLL
Terminal Pitch
5 mm
Compare B41827A6336M016 with alternatives
Compare RDLL33M50TB25X11 with alternatives