RDLL33M50TB25X11 vs REA330M1HCC-0511 feature comparison

RDLL33M50TB25X11 IBS Electronics Inc

Buy Now Datasheet

REA330M1HCC-0511 Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series RDLL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RDLL
Terminal Pitch 5 mm 2 mm
Base Number Matches 1 2
Rohs Code Yes
Packing Method Bulk
Ripple Current 125 mA

Compare RDLL33M50TB25X11 with alternatives

Compare REA330M1HCC-0511 with alternatives